IZPP1F462
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IZPP1F462

DigiKey Part Number
679-2352-ND
Manufacturer
Manufacturer Product Number
IZPP1F462
Description
SWITCH PUSH SPST 0.1A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1798,00000 Kč798,00 Kč
10688,43200 Kč6 884,32 Kč
25660,91080 Kč16 522,77 Kč
50593,43420 Kč29 671,71 Kč
250559,23552 Kč139 808,88 Kč
Manufacturers Standard Package
Unit Price without VAT:798,00000 Kč
Unit Price with VAT:965,58000 Kč