Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard Panel Mount, Front
IPR1FAD2
IPR1FAD2

IPR1FAD2

DigiKey Part Number
679-1124-ND
Manufacturer
Manufacturer Product Number
IPR1FAD2
Description
SWITCH PUSHBUTTON SPST 4A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
2A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1892,83000 Kč892,83 Kč
10770,18600 Kč7 701,86 Kč
25685,78640 Kč17 144,66 Kč
50642,32460 Kč32 116,23 Kč
100627,31110 Kč62 731,11 Kč
250601,67416 Kč150 418,54 Kč
Manufacturers Standard Package
Unit Price without VAT:892,83000 Kč
Unit Price with VAT:1 080,32430 Kč