Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
IAR3F17-100
IAR3F17-100

IAR3F17/100

DigiKey Part Number
679-1084-ND
Manufacturer
Manufacturer Product Number
IAR3F17/100
Description
SWITCH PUSH SPST-NO 2A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 778
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,30000 Kč431,30 Kč
10372,25300 Kč3 722,53 Kč
25350,97720 Kč8 774,43 Kč
50335,66560 Kč16 783,28 Kč
100320,99010 Kč32 099,01 Kč
250302,53500 Kč75 633,75 Kč
500289,24996 Kč144 624,98 Kč
Manufacturers Standard Package
Unit Price without VAT:431,30000 Kč
Unit Price with VAT:521,87300 Kč