



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,96000 Kč | 541,96 Kč |
| 10 | 467,66700 Kč | 4 676,67 Kč |
| 25 | 440,90760 Kč | 11 022,69 Kč |
| 50 | 421,65660 Kč | 21 082,83 Kč |
| 100 | 403,20990 Kč | 40 320,99 Kč |
| 250 | 380,00668 Kč | 95 001,67 Kč |
| 500 | 363,30488 Kč | 181 652,44 Kč |
| Unit Price without VAT: | 541,96000 Kč |
|---|---|
| Unit Price with VAT: | 655,77160 Kč |




