
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbstick, 2 - Axis | |
Actuator Type | Castle | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -25°C ~ 80°C | |
Panel Cutout Dimensions | Circular - 25.02mm Dia | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Force | 567gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 459,69000 Kč | 5 459,69 Kč |
| 5 | 4 761,67400 Kč | 23 808,37 Kč |
| 10 | 4 488,65800 Kč | 44 886,58 Kč |
| 25 | 4 150,89320 Kč | 103 772,33 Kč |
| Unit Price without VAT: | 5 459,69000 Kč |
|---|---|
| Unit Price with VAT: | 6 606,22490 Kč |




