
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 102gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 42,64700 Kč | 426,47 Kč |
| 25 | 39,56880 Kč | 989,22 Kč |
| 50 | 37,38060 Kč | 1 869,03 Kč |
| 100 | 35,31230 Kč | 3 531,23 Kč |
| 250 | 32,75604 Kč | 8 189,01 Kč |
| 500 | 30,94476 Kč | 15 472,38 Kč |
| 1 000 | 29,23216 Kč | 29 232,16 Kč |
| 5 000 | 26,50998 Kč | 132 549,90 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |





