



ESE-11HS2 | |
|---|---|
DigiKey Part Number | P10865S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11HS2 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11HS2 Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Chassis Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Operating Force 35gf |
Part Status Active | Operating Position 0.313" (7.95mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,36600 Kč | 184,15 Kč |
| 100 | 6,58920 Kč | 658,92 Kč |
| 250 | 6,10452 Kč | 1 526,13 Kč |
| 500 | 5,76144 Kč | 2 880,72 Kč |
| 1 000 | 5,44226 Kč | 5 442,26 Kč |
| 3 000 | 4,99045 Kč | 14 971,35 Kč |
| 5 000 | 4,80371 Kč | 24 018,55 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |







