
ESE-11SV1 | |
|---|---|
DigiKey Part Number | P8062S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11SV1 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11SV1 Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 35gf |
Part Status Active | Operating Position 0.305" (7.75mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,50040 Kč | 187,51 Kč |
| 100 | 6,70890 Kč | 670,89 Kč |
| 250 | 6,21456 Kč | 1 553,64 Kč |
| 500 | 5,86516 Kč | 2 932,58 Kč |
| 1 000 | 5,54074 Kč | 5 540,74 Kč |
| 4 000 | 4,97238 Kč | 19 889,52 Kč |
| 8 000 | 4,72991 Kč | 37 839,28 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










