ADTST644RV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 6,65721 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 2 095
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 10,78458 Kč
Datasheet
Image for ADTST644RV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTST644RV

DigiKey Part Number
ADTST644RV-ND
Manufacturer
Manufacturer Product Number
ADTST644RV
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
90010,78458 Kč9 706,12 Kč
Manufacturers Standard Package
Unit Price without VAT:10,78458 Kč
Unit Price with VAT:13,04934 Kč