Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSM644RVTR

DigiKey Part Number
679-ADTSM644RVTR-ND - Tape & Reel (TR)
679-ADTSM644RVTRCT-ND - Cut Tape (CT)
679-ADTSM644RVTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTSM644RVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
1011,57800 Kč115,78 Kč
2510,78600 Kč269,65 Kč
1009,62620 Kč962,62 Kč
2508,91680 Kč2 229,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7008,19116 Kč5 733,81 Kč
1 4007,75091 Kč10 851,27 Kč
2 1007,51234 Kč15 775,91 Kč
3 5007,23194 Kč25 311,79 Kč
4 9007,05940 Kč34 591,06 Kč
7 0006,88684 Kč48 207,88 Kč
17 5006,49071 Kč113 587,43 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč