ADTSM32SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSM32SV

DigiKey Part Number
ADTSM32SV-ND
Manufacturer
Manufacturer Product Number
ADTSM32SV
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
320gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,98000 Kč14,98 Kč
1012,87900 Kč128,79 Kč
2512,00080 Kč300,02 Kč
13510,44459 Kč1 410,02 Kč
2709,85667 Kč2 661,30 Kč
5409,30837 Kč5 026,52 Kč
1 0808,80460 Kč9 508,97 Kč
2 5658,24023 Kč21 136,19 Kč
5 1307,83985 Kč40 218,43 Kč
Manufacturers Standard Package
Unit Price without VAT:14,98000 Kč
Unit Price with VAT:18,12580 Kč