
| ADTSM32SVTR | |
|---|---|
| DigiKey Part Number | ADTSM32SVTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ADTSM32SVTR | 
| Description | SWITCH TACTILE SPST-NO 0.05A 12V | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Circuit | SPST-NO | |
| Switch Function | Off-Mom | |
| Contact Rating @ Voltage | 0.05A @ 12VDC | |
| Actuator Type | Rectangular Button | |
| Mounting Type | ||
| Actuator Height off PCB, Vertical | 5.00mm | |
| Actuator Length, Right Angle | - | |
| Actuator Orientation | Top Actuated | |
| Termination Style | J Lead | |
| Outline | 6.00mm x 3.50mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Operating Force | 320gf | |
| Ingress Protection | - | |
| Features | Tactile Feedback | |
| Operating Temperature | -25°C ~ 70°C | |
| Actuator Material | Polyamide (PA), Nylon | |
| Switch Travel | 0.25mm | |
| Mechanical Life | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 600 | 9,80444 Kč | 15 687,10 Kč | 
| Unit Price without VAT: | 9,80444 Kč | 
|---|---|
| Unit Price with VAT: | 11,86337 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic