
A01ES-DM+A0154B-D | |
|---|---|
DigiKey Part Number | 679-A01ES-DM+A0154B-D-ND |
Manufacturer | |
Manufacturer Product Number | A01ES-DM+A0154B-D |
Description | E-STOP + SWITCH BLOCK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 250 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,15000 Kč | 811,15 Kč |
| 5 | 707,63200 Kč | 3 538,16 Kč |
| 10 | 667,14800 Kč | 6 671,48 Kč |
| 25 | 617,08920 Kč | 15 427,23 Kč |
| 50 | 581,66560 Kč | 29 083,28 Kč |
| 100 | 548,20740 Kč | 54 820,74 Kč |
| Unit Price without VAT: | 811,15000 Kč |
|---|---|
| Unit Price with VAT: | 981,49150 Kč |


