
A01ES-DM+A0150B-D | |
|---|---|
DigiKey Part Number | 679-A01ES-DM+A0150B-D-ND |
Manufacturer | |
Manufacturer Product Number | A01ES-DM+A0150B-D |
Description | E-STOP + SWITCH BLOCK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 250 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,78000 Kč | 731,78 Kč |
| 5 | 638,38200 Kč | 3 191,91 Kč |
| 10 | 601,86600 Kč | 6 018,66 Kč |
| 25 | 556,71560 Kč | 13 917,89 Kč |
| 50 | 524,76100 Kč | 26 238,05 Kč |
| 100 | 494,57850 Kč | 49 457,85 Kč |
| Unit Price without VAT: | 731,78000 Kč |
|---|---|
| Unit Price with VAT: | 885,45380 Kč |


