
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 250 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,74000 Kč | 705,74 Kč |
| 5 | 615,62000 Kč | 3 078,10 Kč |
| 10 | 580,40600 Kč | 5 804,06 Kč |
| 25 | 536,86000 Kč | 13 421,50 Kč |
| 50 | 506,04340 Kč | 25 302,17 Kč |
| 100 | 476,94650 Kč | 47 694,65 Kč |
| Unit Price without VAT: | 705,74000 Kč |
|---|---|
| Unit Price with VAT: | 853,94540 Kč |


