
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 10 | 168,99200 Kč | 1 689,92 Kč |
| 25 | 159,34960 Kč | 3 983,74 Kč |
| 50 | 152,41600 Kč | 7 620,80 Kč |
| 100 | 145,77020 Kč | 14 577,02 Kč |
| 250 | 137,41176 Kč | 34 352,94 Kč |
| 500 | 131,39624 Kč | 65 698,12 Kč |
| 1 000 | 125,63187 Kč | 125 631,87 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |










