Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8636A

DigiKey Part Number
679-3982-ND
Manufacturer
Manufacturer Product Number
8636A
Description
SWITCH PUSHBUTTON SPDT 6A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Silver
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
On-On
Electrical Life
30,000 Cycles
Current Rating (Amps)
6A (AC), 4A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1379,85000 Kč379,85 Kč
10327,71600 Kč3 277,16 Kč
25308,99800 Kč7 724,95 Kč
50295,52160 Kč14 776,08 Kč
100282,60790 Kč28 260,79 Kč
250266,36468 Kč66 591,17 Kč
500254,67550 Kč127 337,75 Kč
Manufacturers Standard Package
Unit Price without VAT:379,85000 Kč
Unit Price with VAT:459,61850 Kč