
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,69000 Kč | 805,69 Kč |
| 10 | 695,16000 Kč | 6 951,60 Kč |
| 25 | 655,33920 Kč | 16 383,48 Kč |
| 50 | 626,68540 Kč | 31 334,27 Kč |
| 100 | 599,23040 Kč | 59 923,04 Kč |
| 250 | 564,69836 Kč | 141 174,59 Kč |
| Unit Price without VAT: | 805,69000 Kč |
|---|---|
| Unit Price with VAT: | 974,88490 Kč |












