Toggle Switch 4PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 4PDT Panel Mount
8E4011-Z
8E4011-Z

8E4011-Z

DigiKey Part Number
563-1698-ND
Manufacturer
Manufacturer Product Number
8E4011-Z
Description
SWITCH TOGGLE 4PDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Locking Lever
Mfr
Actuator Length
16.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Sealed - Flux Protection
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1369,35000 Kč369,35 Kč
10318,79700 Kč3 187,97 Kč
25300,57800 Kč7 514,45 Kč
50287,46380 Kč14 373,19 Kč
100274,90470 Kč27 490,47 Kč
250259,10788 Kč64 776,97 Kč
500247,73540 Kč123 867,70 Kč
Manufacturers Standard Package
Unit Price without VAT:369,35000 Kč
Unit Price with VAT:446,91350 Kč