
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201P3HZQE | C&K | 3 | CKN9732-ND | 428,16000 Kč | Direct |
| 100DP1T6B11M1QEH | E-Switch | 501 | EG2408-ND | 120,96000 Kč | Similar |
| 2M1-DP1-T6-B1-M1QE | Carling Technologies | 722 | 432-1156-ND | 161,00000 Kč | Similar |
| 7201P3YZQE | C&K | 220 | CKN1033-ND | 388,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,93000 Kč | 329,93 Kč |
| 10 | 284,69800 Kč | 2 846,98 Kč |
| 25 | 268,43520 Kč | 6 710,88 Kč |
| 50 | 256,72700 Kč | 12 836,35 Kč |
| 100 | 245,51510 Kč | 24 551,51 Kč |
| 250 | 231,41180 Kč | 57 852,95 Kč |
| 500 | 221,26142 Kč | 110 630,71 Kč |
| Unit Price without VAT: | 329,93000 Kč |
|---|---|
| Unit Price with VAT: | 399,21530 Kč |


