
5237CDB | |
|---|---|
DigiKey Part Number | 679-3957-ND |
Manufacturer | |
Manufacturer Product Number | 5237CDB |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5237CDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 99,69900 Kč | 996,99 Kč |
| 25 | 94,02080 Kč | 2 350,52 Kč |
| 50 | 89,93440 Kč | 4 496,72 Kč |
| 100 | 86,01830 Kč | 8 601,83 Kč |
| 250 | 81,09428 Kč | 20 273,57 Kč |
| 500 | 77,55066 Kč | 38 775,33 Kč |
| 1 000 | 74,15507 Kč | 74 155,07 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |











