
5236CDB | |
|---|---|
DigiKey Part Number | 679-2463-ND |
Manufacturer | |
Manufacturer Product Number | 5236CDB |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5236CDB Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 92,62200 Kč | 926,22 Kč |
| 25 | 87,35160 Kč | 2 183,79 Kč |
| 50 | 83,55100 Kč | 4 177,55 Kč |
| 100 | 79,91420 Kč | 7 991,42 Kč |
| 250 | 75,34084 Kč | 18 835,21 Kč |
| 500 | 72,04918 Kč | 36 024,59 Kč |
| 1 000 | 68,89570 Kč | 68 895,70 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |






