2V17F1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2V17F1100
2V17F1100
2V17F1100

2V17F1100

DigiKey Part Number
679-1404-ND
Manufacturer
Manufacturer Product Number
2V17F1100
Description
SWITCH JOYSTICK DGTL 16A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
8-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-20°C ~ 50°C
Panel Cutout Dimensions
Circular - 20.00mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Includes Limiter and Bezel Set
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 284,84000 Kč2 284,84 Kč
51 992,97200 Kč9 964,86 Kč
101 878,84500 Kč18 788,45 Kč
251 737,65520 Kč43 441,38 Kč
501 637,72960 Kč81 886,48 Kč
1001 543,33220 Kč154 333,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 284,84000 Kč
Unit Price with VAT:2 764,65640 Kč