1V15F1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1V15F1100
1V15F1100
1V15F1100

1V15F1100

DigiKey Part Number
679-1405-ND
Manufacturer
Manufacturer Product Number
1V15F1100
Description
SWITCH JOYSTICK DGTL 6A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
8-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
250 V
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-20°C ~ 50°C
Panel Cutout Dimensions
Circular - 20.00mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Includes Limiter and Bezel Set
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 006,35000 Kč2 006,35 Kč
51 716,85000 Kč8 584,25 Kč
101 401,79700 Kč14 017,97 Kč
251 364,17320 Kč34 104,33 Kč
501 335,91960 Kč66 795,98 Kč
1001 249,55840 Kč124 955,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 006,35000 Kč
Unit Price with VAT:2 427,68350 Kč