78.A1GK2.4000C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 4 533,47000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 4 521,71000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 5 235,85000 Kč
Memory Module DDR3 SDRAM 2GB 240-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.A1GK2.4000C

DigiKey Part Number
1582-78.A1GK2.4000C-ND
Manufacturer
Manufacturer Product Number
78.A1GK2.4000C
Description
MODULE DDR3 SDRAM 2GB 240UDIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 2GB 240-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3 SDRAM
Memory Size
2GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
240-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes