D12.15140N.002 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 4 533,47000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 5 235,85000 Kč
Memory Module DDR3 SDRAM 2GB 240-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12.15140N.002

DigiKey Part Number
1582-D12.15140N.002-ND
Manufacturer
Manufacturer Product Number
D12.15140N.002
Description
MODULE DDR3 SDRAM 2GB 240UDIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 2GB 240-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
2GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
240-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 521,71000 Kč4 521,71 Kč
Manufacturers Standard Package
Unit Price without VAT:4 521,71000 Kč
Unit Price with VAT:5 471,26910 Kč