D32.15132N.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 4 533,47000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 4 521,71000 Kč
Memory Module DDR3 SDRAM 2GB 240-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D32.15132N.001

DigiKey Part Number
1582-D32.15132N.001-ND
Manufacturer
Manufacturer Product Number
D32.15132N.001
Description
MODULE DDR3 SDRAM 2GB 240UDIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 2GB 240-UDIMM
Product Attributes
Filter Similar Products
Category
Memory Type
DDR3 SDRAM
Manufacturer
Apacer Memory America
Memory Size
2GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
1600
Packaging
Bulk
Package / Case
240-UDIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D12.15130N.001Apacer Memory America01582-D12.15130N.001-ND4 533,47000 KčParametric Equivalent
D12.15140N.002Apacer Memory America01582-D12.15140N.002-ND4 521,71000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 235,85000 Kč5 235,85 Kč
Manufacturers Standard Package
Unit Price without VAT:5 235,85000 Kč
Unit Price with VAT:6 335,37850 Kč