Monocrystalline Solar Cell 221 mW 8.29 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monocrystalline Solar Cell 221 mW 8.29 V
SM850K12L

SM850K12L

DigiKey Part Number
SM850K12L-ND
Manufacturer
Manufacturer Product Number
SM850K12L
Description
MONOCRYST SOLAR CELL 221MW 8.29V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 221 mW 8.29 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
221 mW
Current @ Pmpp
32.9 mA
Voltage @ Pmpp
6.7 V
Current - Short Circuit (Isc)
35.1 mA
Type
Monocrystalline
Voltage - Open Circuit
8.29 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
1.516" L x 1.299" W x 0.079" H (38.50mm x 33.00mm x 2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 244
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1186,46000 Kč186,46 Kč
25141,11480 Kč3 527,87 Kč
50133,03080 Kč6 651,54 Kč
100125,45260 Kč12 545,26 Kč
250116,15252 Kč29 038,13 Kč
500109,61628 Kč54 808,14 Kč
1 000106,03990 Kč106 039,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,46000 Kč
Unit Price with VAT:225,61660 Kč