
SM101K12L | |
|---|---|
DigiKey Part Number | SM101K12L-ND |
Manufacturer | |
Manufacturer Product Number | SM101K12L |
Description | MONOCRYST SOLAR CELL 263MW 8.29V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 263 mW 8.29 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 41.9 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 8.29 V |
Packaging Tray | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 263 mW | Size / Dimension 1.772" L x 1.260" W x 0.083" H (45.00mm x 32.00mm x 2.10mm) |
Current @ Pmpp 39.3 mA | Base Product Number |
Voltage @ Pmpp 6.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| 25 | 150,27840 Kč | 3 756,96 Kč |
| 50 | 141,66940 Kč | 7 083,47 Kč |
| 100 | 133,60190 Kč | 13 360,19 Kč |
| 250 | 123,70004 Kč | 30 925,01 Kč |
| 500 | 116,74174 Kč | 58 370,87 Kč |
| 1 000 | 110,20485 Kč | 110 204,85 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |


