
KXOB101K08F-TR | |
|---|---|
DigiKey Part Number | 2994-KXOB101K08F-TR-ND - Tape & Reel (TR) 2994-KXOB101K08F-TRCT-ND - Cut Tape (CT) 2994-KXOB101K08F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB101K08F-TR |
Description | SOLAR CELL GEN3 5.53V 179.6MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 179.6 mW 5.53 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 4.46 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 42.8 mA |
Series | Type Monocrystalline |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Open Circuit 5.53 V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Power (Watts) - Max 179.6 mW | Package / Case Cells |
Current @ Pmpp 40.2 mA | Size / Dimension 0.906" L x 1.654" W x 0.083" H (23.00mm x 42.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,93000 Kč | 173,93 Kč |
| 10 | 142,31800 Kč | 1 423,18 Kč |
| 50 | 124,01520 Kč | 6 200,76 Kč |
| 100 | 116,94720 Kč | 11 694,72 Kč |
| 250 | 116,46712 Kč | 29 116,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,44876 Kč | 96 448,76 Kč |
| 2 000 | 95,15322 Kč | 190 306,44 Kč |
| Unit Price without VAT: | 173,93000 Kč |
|---|---|
| Unit Price with VAT: | 210,45530 Kč |





