
SM531K12TFS | |
|---|---|
DigiKey Part Number | 2994-SM531K12TFS-ND |
Manufacturer | |
Manufacturer Product Number | SM531K12TFS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.37 W 8.29 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 1.37 W | |
Current @ Pmpp | 205 mA | |
Voltage @ Pmpp | 6.7 V | |
Current - Short Circuit (Isc) | 218 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8.29 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.543" L x 3.110" W x 0.059" H (90.00mm x 79.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,94000 Kč | 688,94 Kč |
| 10 | 565,20300 Kč | 5 652,03 Kč |
| 50 | 493,38580 Kč | 24 669,29 Kč |
| 100 | 465,58240 Kč | 46 558,24 Kč |
| 250 | 431,40392 Kč | 107 850,98 Kč |
| Unit Price without VAT: | 688,94000 Kč |
|---|---|
| Unit Price with VAT: | 833,61740 Kč |



