Monocrystalline Solar Cell 1.37 W 8.29 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM531K12LS

DigiKey Part Number
2994-SM531K12LS-ND
Manufacturer
Manufacturer Product Number
SM531K12LS
Description
MONOCRYSTALLINE SOLAR CELL GEN3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 1.37 W 8.29 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Box
Part Status
Active
Power (Watts) - Max
1.37 W
Current @ Pmpp
205 mA
Voltage @ Pmpp
6.7 V
Current - Short Circuit (Isc)
218 mA
Type
Monocrystalline
Voltage - Open Circuit
8.29 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
3.543" L x 3.110" W x 0.083" H (90.00mm x 79.00mm x 2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1631,41000 Kč631,41 Kč
10517,93700 Kč5 179,37 Kč
50452,08280 Kč22 604,14 Kč
100426,59120 Kč42 659,12 Kč
250395,25544 Kč98 813,86 Kč
500390,56280 Kč195 281,40 Kč
Manufacturers Standard Package
Unit Price without VAT:631,41000 Kč
Unit Price with VAT:764,00610 Kč