
SM531K10LS | |
|---|---|
DigiKey Part Number | 2994-SM531K10LS-ND |
Manufacturer | |
Manufacturer Product Number | SM531K10LS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.14 W 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 1.14 W | |
Current @ Pmpp | 205 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 218 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.504" L x 2.559" W x 0.083" H (89.00mm x 65.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,19000 Kč | 492,19 Kč |
| 10 | 403,64500 Kč | 4 036,45 Kč |
| 50 | 352,20360 Kč | 17 610,18 Kč |
| 100 | 332,30380 Kč | 33 230,38 Kč |
| 250 | 307,85000 Kč | 76 962,50 Kč |
| 500 | 297,38418 Kč | 148 692,09 Kč |
| Unit Price without VAT: | 492,19000 Kč |
|---|---|
| Unit Price with VAT: | 595,54990 Kč |



