
SM531K08TFS | |
|---|---|
DigiKey Part Number | 2994-SM531K08TFS-ND |
Manufacturer | |
Manufacturer Product Number | SM531K08TFS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 913 mW 5.53 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 913 mW | |
Current @ Pmpp | 205 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 218 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.504" L x 2.047" W x 0.059" H (89.00mm x 52.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,41000 Kč | 473,41 Kč |
| 10 | 388,09900 Kč | 3 880,99 Kč |
| 50 | 338,63560 Kč | 16 931,78 Kč |
| 100 | 319,49900 Kč | 31 949,90 Kč |
| 250 | 295,98320 Kč | 73 995,80 Kč |
| 500 | 294,17376 Kč | 147 086,88 Kč |
| Unit Price without VAT: | 473,41000 Kč |
|---|---|
| Unit Price with VAT: | 572,82610 Kč |



