New Product
SM141K10L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K10FS

DigiKey Part Number
2994-SM141K10FS-ND
Manufacturer
Manufacturer Product Number
SM141K10FS
Description
MONOCRYSTALLINE SOLAR CELL GEN3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 307 mW 6.91 V
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
307 mW
Current @ Pmpp
55.1 mA
Voltage @ Pmpp
5.58 V
Current - Short Circuit (Isc)
58.6 mA
Type
Monocrystalline
Voltage - Open Circuit
6.91 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
2.756" L x 0.906" W x 0.083" H (70.00mm x 23.00mm x 2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1207,23000 Kč207,23 Kč
10169,63100 Kč1 696,31 Kč
50147,85160 Kč7 392,58 Kč
100139,43770 Kč13 943,77 Kč
250129,11040 Kč32 277,60 Kč
500121,85200 Kč60 926,00 Kč
1 000119,11435 Kč119 114,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,23000 Kč
Unit Price with VAT:250,74830 Kč