
SM141K09L | |
|---|---|
DigiKey Part Number | SM141K09L-ND |
Manufacturer | |
Manufacturer Product Number | SM141K09L |
Description | MONOCRYST SOLAR CELL 277MW 6.22V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 277 mW 6.22 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 277 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 5.02 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.22 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.480" L x 0.906" W x 0.083" H (63.00mm x 23.00mm x 2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 20 | 149,99900 Kč | 2 999,98 Kč |
| 60 | 136,61650 Kč | 8 196,99 Kč |
| 100 | 130,84480 Kč | 13 084,48 Kč |
| 260 | 120,75142 Kč | 31 395,37 Kč |
| 500 | 114,33286 Kč | 57 166,43 Kč |
| 1 000 | 111,02693 Kč | 111 026,93 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |




