Monocrystalline Solar Cell 184 mW 4.15 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K06TFS

DigiKey Part Number
2994-SM141K06TFS-ND
Manufacturer
Manufacturer Product Number
SM141K06TFS
Description
MONOCRYSTALLINE SOLAR CELL GEN3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 184 mW 4.15 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
184 mW
Current @ Pmpp
55.1 mA
Voltage @ Pmpp
3.35 V
Current - Short Circuit (Isc)
58.6 mA
Type
Monocrystalline
Voltage - Open Circuit
4.15 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
1.654" L x 0.906" W x 0.059" H (42.00mm x 23.00mm x 1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1155,56000 Kč155,56 Kč
10127,18400 Kč1 271,84 Kč
50110,81980 Kč5 540,99 Kč
100104,49850 Kč10 449,85 Kč
25096,73908 Kč24 184,77 Kč
50091,28754 Kč45 643,77 Kč
1 00086,83125 Kč86 831,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,56000 Kč
Unit Price with VAT:188,22760 Kč