Monocrystalline Solar Cell 24.5 mW 690 mV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXOB25-12X1F-TR

DigiKey Part Number
KXOB25-12X1F-TR-ND - Tape & Reel (TR)
KXOB25-12X1F-CT-ND - Cut Tape (CT)
KXOB25-12X1F-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXOB25-12X1F-TR
Description
MONOCRYS SOLAR CELL 24.5MW 690MV
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 24.5 mW 690 mV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Power (Watts) - Max
24.5 mW
Current @ Pmpp
43.9 mA
Voltage @ Pmpp
560 mV
Current - Short Circuit (Isc)
46.7 mA
Type
Monocrystalline
Voltage - Open Circuit
690 mV
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1053,83900 Kč538,39 Kč
5046,85500 Kč2 342,75 Kč
10044,16090 Kč4 416,09 Kč
25040,85708 Kč10 214,27 Kč
50040,15868 Kč20 079,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,68760 Kč84 219,00 Kč
5 00032,80938 Kč164 046,90 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč