
KXOB25-14X1F-TB | |
|---|---|
DigiKey Part Number | 2994-KXOB25-14X1F-TB-ND |
Manufacturer | |
Manufacturer Product Number | KXOB25-14X1F-TB |
Description | MONOCRYS SOLAR CELL 30.7MW 690MV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 30.7 mW 690 mV |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 58.6 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 690 mV |
Packaging Tube | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 30.7 mW | Size / Dimension 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm) |
Current @ Pmpp 55 mA | Base Product Number |
Voltage @ Pmpp 560 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 10 | 53,47400 Kč | 534,74 Kč |
| 50 | 46,53700 Kč | 2 326,85 Kč |
| 100 | 43,86120 Kč | 4 386,12 Kč |
| 250 | 40,57980 Kč | 10 144,95 Kč |
| 500 | 38,27610 Kč | 19 138,05 Kč |
| 1 000 | 36,11505 Kč | 36 115,05 Kč |
| 3 000 | 32,95642 Kč | 98 869,26 Kč |
| 5 000 | 32,58672 Kč | 162 933,60 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |



