
KXOB141K06TF-TR | |
|---|---|
DigiKey Part Number | 2994-KXOB141K06TF-TR-ND - Tape & Reel (TR) 2994-KXOB141K06TF-TRCT-ND - Cut Tape (CT) 2994-KXOB141K06TF-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB141K06TF-TR |
Description | SOLAR CELL G3 THIN 4.15V 184.3MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 184.3 mW 4.15 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 184.3 mW | |
Current @ Pmpp | 55 mA | |
Voltage @ Pmpp | 3.35 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.15 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 1.654" W x 0.059" H (23.00mm x 42.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 156,16200 Kč | 1 561,62 Kč |
| 50 | 136,08800 Kč | 6 804,40 Kč |
| 100 | 128,82900 Kč | 12 882,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 105,85533 Kč | 105 855,33 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |









