Image for SRC2W006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRC2W006

DigiKey Part Number
627-SRC2W006TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRC2W006
Description
RF ANT 2.45GHZ CER PATCH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Ceramic Patch Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.45GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
1.6
Return Loss
-10dB
Gain
2dBi, 2dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,99917 Kč79 991,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,99917 Kč
Unit Price with VAT:9,67900 Kč