
SR4W035 | |
|---|---|
DigiKey Part Number | 627-1093-2-ND - Tape & Reel (TR) 627-1093-1-ND - Cut Tape (CT) 627-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4W035 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR4W035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | -10dB | |
Gain | 3.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 15,78200 Kč | 394,55 Kč |
| 100 | 13,26650 Kč | 1 326,65 Kč |
| 250 | 11,86892 Kč | 2 967,23 Kč |
| 500 | 11,13104 Kč | 5 565,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,12686 Kč | 8 126,86 Kč |
| 2 000 | 7,86722 Kč | 15 734,44 Kč |
| 3 000 | 7,73720 Kč | 23 211,60 Kč |
| 5 000 | 7,59313 Kč | 37 965,65 Kč |
| 7 000 | 7,50894 Kč | 52 562,58 Kč |
| 10 000 | 7,42794 Kč | 74 279,40 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |










