
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SR4W035 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,97000 Kč | 1 467,97 Kč |
| Unit Price without VAT: | 1 467,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 776,24370 Kč |


