


SR4L002 | |
|---|---|
DigiKey Part Number | 627-1075-2-ND - Tape & Reel (TR) 627-1075-1-ND - Cut Tape (CT) 627-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L002 |
Description | RF ANT 829MHZ/1.9GHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Chip Solder Surface Mount |
EDA/CAD Models | SR4L002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.9GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 3 | |
Return Loss | -5dB | |
Gain | 1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 49,47100 Kč | 494,71 Kč |
| 25 | 40,29920 Kč | 1 007,48 Kč |
| 100 | 37,50240 Kč | 3 750,24 Kč |
| 250 | 33,73288 Kč | 8 433,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,58365 Kč | 32 583,65 Kč |
| 2 000 | 31,76746 Kč | 63 534,92 Kč |
| 3 000 | 31,35869 Kč | 94 076,07 Kč |
| 5 000 | 30,90565 Kč | 154 528,25 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |







