
SR4L002-EVB-1 | |
|---|---|
DigiKey Part Number | 627-1067-ND |
Manufacturer | |
Manufacturer Product Number | SR4L002-EVB-1 |
Description | LUCIDA EVAL BOARDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SR4L002 lamiiANT® Antenna 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SR4L002 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,86000 Kč | 1 511,86 Kč |
| Unit Price without VAT: | 1 511,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 829,35060 Kč |


