


M20071 | |
|---|---|
DigiKey Part Number | 627-M20071TR-ND - Tape & Reel (TR) 627-M20071CT-ND - Cut Tape (CT) 627-M20071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20071 |
Description | M20071 GPS RADIONOVA RF MODULE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GNSSNOVA RF Receiver BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS 698MHz ~ 798MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 880MHz ~ 915MHz, 1.71GHz ~ 1.79GHz, 1.85GHz ~ 1.91GHz, 1.92GHz ~ 1.98GHz, 2.4GHz ~ 2.49GHz, 2.5GHz ~ 2.69GHz -165dBm 115.2kbps PCB Trace |
Datasheet | Datasheet |
Category | Applications GPS |
Manufacturer Antenova | Data Interface UART |
Series | Antenna Connector PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features UART interface |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V |
Frequency 698MHz ~ 798MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 880MHz ~ 915MHz, 1.71GHz ~ 1.79GHz, 1.85GHz ~ 1.91GHz, 1.92GHz ~ 1.98GHz, 2.4GHz ~ 2.49GHz, 2.5GHz ~ 2.69GHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -165dBm | Mounting Type Surface Mount |
Data Rate (Max) 115.2kbps | Package / Case 16-SMD Module |
Modulation or Protocol BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 255,91313 Kč | 255 913,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,78000 Kč | 449,78 Kč |
| 10 | 359,36000 Kč | 3 593,60 Kč |
| 25 | 336,75760 Kč | 8 418,94 Kč |
| 100 | 311,90850 Kč | 31 190,85 Kč |
| 250 | 300,06560 Kč | 75 016,40 Kč |
| 500 | 292,92630 Kč | 146 463,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,04000 Kč | 388,04 Kč |
| 10 | 356,67200 Kč | 3 566,72 Kč |
| 25 | 341,90640 Kč | 8 547,66 Kč |
| 100 | 301,41580 Kč | 30 141,58 Kč |
| 250 | 286,65376 Kč | 71 663,44 Kč |
| 500 | 277,27860 Kč | 138 639,30 Kč |
| Unit Price without VAT: | 388,04000 Kč |
|---|---|
| Unit Price with VAT: | 469,52840 Kč |


