
MIKROE-6176 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6176-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6176 |
Description | EVAL BOARD FOR M20071 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M20071 Global Navigation Satellite System (GNSS) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | M20071 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,86000 Kč | 1 448,86 Kč |
| Unit Price without VAT: | 1 448,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 753,12060 Kč |


