RADIONOVA® RF Receiver GPS 1.575GHz -165dBm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RADIONOVA® RF Receiver GPS 1.575GHz -165dBm Module
M10578-A2-U1 bottom

M10578-A2

DigiKey Part Number
627-1073-2-ND - Tape & Reel (TR)
627-1073-1-ND - Cut Tape (CT)
627-1073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M10578-A2
Description
RF RCVR GPS 1.575GHZ MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RADIONOVA® RF Receiver GPS 1.575GHz -165dBm Module
Datasheet
 Datasheet
EDA/CAD Models
M10578-A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-165dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
General Purpose
Current - Receiving
24mA
Data Interface
UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1311,12000 Kč311,12 Kč
10310,61400 Kč3 106,14 Kč
25294,59880 Kč7 364,97 Kč
100272,63120 Kč27 263,12 Kč
250259,48756 Kč64 871,89 Kč
500250,21546 Kč125 107,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000211,37400 Kč211 374,00 Kč
Manufacturers Standard Package
Unit Price without VAT:311,12000 Kč
Unit Price with VAT:376,45520 Kč