



SK1-076C04 | |
|---|---|
DigiKey Part Number | 2243-SK1-076C04-ND |
Manufacturer | |
Manufacturer Product Number | SK1-076C04 |
Description | CONN PLUG 4POS IN-LINE CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Non-Gendered | |
Number of Positions | 4 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 2 | |
Termination | Crimp | |
Wire Gauge | 6-24 AWG | |
Features | - | |
Color | - | |
Fastening Type | Spring Retention | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 40 A | |
Material - Insulation | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,93000 Kč | 547,93 Kč |
| 10 | 465,73100 Kč | 4 657,31 Kč |
| 25 | 436,56840 Kč | 10 914,21 Kč |
| 50 | 415,73320 Kč | 20 786,66 Kč |
| 100 | 395,90420 Kč | 39 590,42 Kč |
| 250 | 371,14432 Kč | 92 786,08 Kč |
| 500 | 353,45518 Kč | 176 727,59 Kč |
| Unit Price without VAT: | 547,93000 Kč |
|---|---|
| Unit Price with VAT: | 662,99530 Kč |









