
PP30GND-S | |
|---|---|
DigiKey Part Number | 2243-PP30GND-S-ND |
Manufacturer | |
Manufacturer Product Number | PP30GND-S |
Description | CONN HSG RCPT 1POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Receptacle Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Green | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč |
| 10 | 20,22300 Kč | 202,23 Kč |
| 25 | 18,96680 Kč | 474,17 Kč |
| 50 | 18,05540 Kč | 902,77 Kč |
| 100 | 17,19200 Kč | 1 719,20 Kč |
| 250 | 16,11548 Kč | 4 028,87 Kč |
| 500 | 15,34526 Kč | 7 672,63 Kč |
| 1 000 | 14,61268 Kč | 14 612,68 Kč |
| 2 500 | 13,69800 Kč | 34 245,00 Kč |
| Unit Price without VAT: | 23,72000 Kč |
|---|---|
| Unit Price with VAT: | 28,70120 Kč |








